12106D106MAT2A | AVX

Ceramic capacitor, 10 µF, 6.3 V (DC), ±20 %, SMD 1210 (3225), X5R, 12106D106MAT2A

Order No.: 55D6080
EAN: 4099879780935
MPN:
12106D106MAT2A
Series: CAPCS12106D
12106D106MAT2A AVX Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
714.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.357 €
Technical specifications
Filter Property Value
Capacity 10 µF
Rated voltage (DC) 6.3 V
Tolerance ±20 %
Dielectric material X5R
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 85 °C
Length 3.2 mm
Logistics
Property Value
Original Packaging Reel with 2,000 pieces
Customs tariff number 85322400
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes