12105G105ZAT2A | AVX
Ceramic capacitor, 1 µF, 50 V (DC), -20/+80 %, SMD 1210 (3225), Y5V, 12105G105ZAT2A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1452 € *
Standard delivery time from the manufacturer is: 18 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 1 µF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | -20/+80 % | |
| Dielectric material | Y5V | |
| Design | SMD 1210 (3225) | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 85 °C | |
| Length | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |