12102U270JAT2A | AVX
Ceramic capacitor, 27 pF, 200 V (DC), ±5 %, SMD 1210 (3225), C0G, 12102U270JAT2A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 10 Weeks
Ceramic capacitor, 12102U270JAT2A, AVX
“U” Series capacitors are C0G (NP0) chip capacitors specially designed for “Ultra” low ESR for applications in the communications market. Max ESR and effective capacitance are met on each value producing lot to lot uniformity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 27 pF | |
| Rated voltage (DC) | 200 V | |
| Tolerance | ±5 % | |
| Dielectric material | C0G | |
| Design | SMD 1210 (3225) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |