08051A470KAT2A | AVX
Ceramic capacitor, 47 pF, 100 V (DC), ±10 %, SMD 0805 (2012), C0G, 08051A470KAT2A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0190 € *
Standard delivery time from the manufacturer is: 2 Weeks
SMD multilayer ceramic capacitors size 0805, type AVX 0805.
Rated voltage 100 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 47 pF | |
| Rated voltage (DC) | 100 V | |
| Tolerance | ±10 % | |
| Dielectric material | C0G | |
| Design | SMD 0805 (2012) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 2.01 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Original Packaging | Reel with 4,000 pieces |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |