08051A221KAT2A | AVX

Ceramic capacitor, 220 pF, 100 V (DC), ±10 %, SMD 0805 (2012), C0G, 08051A221KAT2A

Order No.: 56D234
EAN: 4099879783479
MPN:
08051A221KAT2A
Series: 08051A
08051A221KAT2A AVX Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0488 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
195.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0488 €

SMD multilayer ceramic capacitors size 0805, type AVX 0805.

Rated voltage 100 VDC.

Technical specifications
Filter Property Value
Capacity 220 pF
Rated voltage (DC) 100 V
Tolerance ±10 %
Dielectric material C0G
Design SMD 0805 (2012)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 2.01 mm
Logistics
Property Value
Customs tariff number 85322400
Country of origin JP
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes