AV15020 | Avit
LED construction spotlight, 20 W, 1500 lm, AV15020
Order No.: 05L6840
EAN: 5013969246605
MPN:
AV15020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.7114 € *
Available in 7 Days: 30 pcs. - if ordered today
Rechargeable LED site light, AV15020, AVIT
USB Rechargeable site light, adaptable for multiple locations and positions; flat folding, standing, hanging, ideal for workshops, cars, garages, the perfect utility light for every household.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED construction spotlight | |
| Power | 20 W | |
| Luminous flux | 1500 lm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |