O- 7,372800M-AQO 7050-50-3,3-E-T/TR | Auris
Crystal oscillator, 7.373 MHz, ±50 ppm, 15 pF, SMD, (L x W x H) 7 x 5 x 1.8 mm, O- 7,372800M-AQO 7050-50-3,3-E-T/TR
Order No.: 77D6914
EAN: 4099879146755
MPN:
O- 7,372800M-AQO 7050-50-3,3-E-T/TR
L12315
Series: AQO 7050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4637 € *
Standard delivery time from the manufacturer is: 10 Weeks
SMD quartz oscillators, CMOS/TTL compatible, type Auris AQO7050.
Tri-state output, ultra-compact package size of 5.0 x 7.0 mm; Frequency tolerance: ±50 ppm. Input current: 20 mA at 1.0 to 3.0 MHz, 35 mA at 3.0 to 32 MHz, 60 mA at 32 to 100 MHz. Output symmetry: 40 to 60 %.
With input voltage 3.3 VDC and temperature range –40 to +85 °C.
Type: 7.372800 MHz
Technical specifications
| Filter | Property | Value |
|---|---|---|
| nominal frequency | 7.373 MHz | |
| Frequency stability | ±50 ppm | |
| Assembly | SMD | |
| Length | 7 mm | |
| Width | 5 mm | |
| Height | 1.8 mm | |
| Capacity | 15 pF | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85416000 |
| Country of origin | CN |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |