A-57/36 F | Assmann WSW

Centronics socket, 36 pole, solder cup, A-57/36 F

Order No.: 56F7254
EAN: 4099889815023
MPN:
A-57/36 F
A-57/36 F Assmann WSW USB Connectors, PC Connectors Image 1
A-57/36 F Assmann WSW USB Connectors, PC Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2110 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
328.44 € *
Price list
Quantity
Price per unit*
40 pcs.
8.2110 €
400 pcs.
7.2233 €
800 pcs.
6.9734 €
*incl. VAT plus shipping costs
Subject to prior sale

Centronics plug, A-57/36 F, Assmann WSW

For wire clip locking; Contact load capacity: 5.0 A. Rated voltage: 500 Volt. Ambient temperature: –55 to +125 °C. Contacts: bronze, gold-plated. Housing: galvanized or nickel-plated steel sheet, chromalized. Plastic inserts: polyester GV. Inflammability: to UL 94 V-0. Version: ready-made with contact inserts.

Standard female panel connectors, type A 57.. F.

With solder terminals and wire clips; Contact insert: female.

Technical attributes (number of poles, dimensions): 36–pole, A 68, B 60, C 46, D 37, E 26 mm.

Technical specifications
Filter Property Value
Version centronics socket
Pin number 36 pole
Contact connection solder cup
Type of locking spring
Assembly through-hole mounting
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes