A-57/24 F | Assmann WSW

Centronics socket, 24 pole, solder cup, A-57/24 F

Order No.: 56F7252
EAN: 4099889815016
MPN:
A-57/24 F
A-57/24 F Assmann WSW USB Connectors, PC Connectors Image 1
A-57/24 F Assmann WSW USB Connectors, PC Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.5902 € *
Available: 59 pcs.
Total Price:
12.59 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5902 €
10 pcs.
11.3288 €
50 pcs.
10.1864 €
*incl. VAT plus shipping costs
Subject to prior sale

Centronics plug, A-57/24 F, Assmann WSW

For wire clip locking; Contact load capacity: 5.0 A. Rated voltage: 500 Volt. Ambient temperature: –55 to +125 °C. Contacts: bronze, gold-plated. Housing: galvanized or nickel-plated steel sheet, chromalized. Plastic inserts: polyester GV. Inflammability: to UL 94 V-0. Version: ready-made with contact inserts.

Standard female panel connectors, type A 57.. F.

With solder terminals and wire clips; Contact insert: female.

Technical attributes (number of poles, dimensions): 24–pole, A 55, B 47, C 34, D 24, E 25 mm.

Technical specifications
Filter Property Value
Version centronics socket
Pin number 24 pole
Contact connection solder cup
Type of locking spring
Assembly through-hole mounting
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes