TPX00201 | Arduino

Arduino Modul Pro 4G Module EMEA TPX00201

Order No.: 64S6478
EAN: 7630049204744
MPN:
TPX00201
Series: Pro
TPX00201 Arduino Wireless modules (3G, 4G, 5G, ...) Image 1
TPX00201 Arduino Wireless modules (3G, 4G, 5G, ...) Image 2
TPX00201 Arduino Wireless modules (3G, 4G, 5G, ...) Image 3
TPX00201 Arduino Wireless modules (3G, 4G, 5G, ...) Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.510 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
34.51 € *
Price list
Quantity
Price per unit*
1 pcs.
34.510 €
10 pcs.
33.796 €
50 pcs.
30.702 €
*incl. VAT plus shipping costs
Subject to prior sale

Arduino Pro 4G Module EMEA, TPX00201, Arduino

The cutting-edge Arduino Pro 4G Module allows you to expand your connectivity capabilities to unlock the full potential of your projects - without changing your Portenta board. Powered by a robust Cat.4 modem from Quectel, it ensures fast data throughput and high bandwidths for quick data download and upload, in even the most remote locations. Secure data transfer and long-range coverage make it ideal for challenging environments. Developed in the widely adopted mini PCIe form-factor, it easily integrates into a wide variety of projects. In addition to reliable 4G connectivity across the world, the Arduino Pro 4G Module guarantees compatibility with 2G and 3G networks.

Technical specifications
Filter Property Value
Version 4G module
Antenna connection GNSS
Data transmission rate 150000000 mb/s
Input voltage 3.6 V
Logistics
Property Value
Customs tariff number 85176200
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back