ABX00162 | Arduino

Arduino board, UNO Q, ABX00162

Order No.: 73S3002
EAN: 7630049205673
MPN:
ABX00162
Arduino Uno Q 2GB RAM 16GB eMMC
Series: UNO Q
ABX00162 Arduino Single Board Computer Image 1
ABX00162 Arduino Single Board Computer Image 2
ABX00162 Arduino Single Board Computer Image 3
Image may differ
Unit Price (€ / pc.)
46.41 € *
Available: 100 pcs.
Total Price:
46.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
46.41 €

Arduino Uno Q 2GB RAM 16GB eMMC

The Arduino UNO Q is an advanced minicomputer that combines a microprocessor running the Debian operating system with a real-time microcontroller, making it ideal for developing advanced applications in the fields of robotics, IoT, and artificial intelligence. With the Qualcomm Dragonwing™ QRB2210 processor (2 GHz quad-core ARM Cortex A53) and the STM32U585 microprocessor (ARM Cortex M33), the UNO Q offers outstanding computing power and precise control. It features 2 GB of LPDDR4 RAM, 16 GB of integrated eMMC storage, and supports Wi-Fi 5 (2.4 GHz / 5 GHz) and Bluetooth 5.1 for seamless connectivity with external devices. The platform also features a USB Type-C port for power supply, video output, and connecting peripherals (e.g., keyboard, mouse, microphone), as well as a Qwiic connector for easy system expansion without soldering. With support for classic UNO shields and modern Modulino modules, the UNO Q is extremely versatile and compatible with a wide range of projects. Programming is made easier by support for the Arduino IDE and the Arduino App Lab, which integrates Arduino, Python, and AI code into a single interface, enabling rapid application development.

Technical specifications
Filter Property Value
Product type arduino board
Version UNO Q
Interfaces USB-C, SPI, I²C, UART, CAN, bluetooth, WIFI 5
Processor core STM32U585
Memory size 2 GB
Logistics
Property Value
Country of origin CN
Customs tariff number 85423190
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes