ABX00012 | Arduino

Arduino MKR ZERO ABX00012

Order No.: 64S6232
EAN: 7630049200470
MPN:
ABX00012
Series: MKR
ABX00012 Arduino Single Board Computer Image 1
ABX00012 Arduino Single Board Computer Image 2
ABX00012 Arduino Single Board Computer Image 3
ABX00012 Arduino Single Board Computer Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.9630 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
32.96 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9630 €
10 pcs.
32.2490 €
25 pcs.
31.2375 €
*incl. VAT plus shipping costs
Subject to prior sale

Arduino MKR ZERO, ABX00012, Arduino

The MKR ZERO brings you the power of a Zero in the smaller format established by the MKR form factor. The MKR ZERO board acts as a great educational tool for learning about 32-bit application development. It has an on-board SD connector with dedicated SPI interfaces (SPI1) that allows you to play with MUSIC files with no extra hardware! The board is powered by Atmel’s SAMD21 MCU, which features a 32-bit ARM Cortex M0+ core. Unlike most Arduino & Genuino boards, the MKRZero runs at 3.3V. The maximum voltage that the I/O pins can tolerate is 3.3V. Applying voltages higher than 3.3V to any I/O pin could damage the board.

Technical specifications
Filter Property Value
Product type extension board
Interfaces USB, bluetooth
Processor core Arm Cortex-M4F
MPU interface UART, SPI, I²C, PWM, analogue
IC controller/driver NINA-B306, LSM9DS1, HTS221, LPS22HB, MP34DT05
Memory size 1 MB
Connection micro USB
Logistics
Property Value
Customs tariff number 84733080
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back