ASX00031 | Arduino
Arduino Board Portenta Breakout Board ASX00031
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.6460 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
51.65 € *
Price list
Quantity
Price per unit*
1 pcs.
51.6460 €
10 pcs.
50.5155 €
50 pcs.
46.5885 €
*incl. VAT plus shipping costs
Subject to prior sale
Arduino Portenta Breakout Board , ASX00031, Arduino
Portenta Breakout board is designed to help hardware engineers and makers to prototype and help test devices connections and capacity within the Portenta family boards (e.g. the Portenta H7). It makes all high-density connectors’ signals individually accessible, making it quick and easy to connect and test external hardware components and devices as normally needed during development in the lab.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | development board | |
| Version | USB-A, RJ45, Micro-SD card | |
| Suitable for | Arduino Portenta |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733080 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |