ABX00101 | Arduino
Arduino Modul Modulino Movement ABX00101
NCNR (non cancelable / non returnable)
Arduino Modul Modulino Movement, ABX00101, Arduino
Modulino Movement allows your projects to record and react to movements like pitch, roll or tilt! The Arduino Modulino collection includes a variety of plug-and-play smart components that transform complex electronics into simple, interactive projects with minimal code and maximum creativity. Discover a new generation of ready-to-use sensors and actuators that make simplify any build. Designed for makers, educators, and professionals, Modulino nodes connect effortlessly via Qwiic cables and work together as a unified system thanks to daisy-chain technology.
| Filter | Property | Value |
|---|---|---|
| Product type | development board | |
| Version | 3.6 V | |
| Suitable for | Arduino UNO R4 WiFi, Arduino Nano, Arduino UNO Q |
| Property | Value |
|---|---|
| Customs tariff number | 84733080 |
| Country of origin | IT |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |