ABX00041 | Arduino

Arduino Board Nano Motor Carrier ABX00041

Order No.: 64S6254
EAN: 7630049202245
MPN:
ABX00041
Series: Nano
ABX00041 Arduino Accessories (Microcontroller Development) Image 1
ABX00041 Arduino Accessories (Microcontroller Development) Image 2
ABX00041 Arduino Accessories (Microcontroller Development) Image 3
ABX00041 Arduino Accessories (Microcontroller Development) Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
79.4325 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
79.43 € *
Price list
Quantity
Price per unit*
1 pcs.
79.4325 €
10 pcs.
77.7070 €
25 pcs.
75.2675 €
*incl. VAT plus shipping costs
Subject to prior sale

Arduino Board Nano Motor Carrier, ABX00041, Arduino

Nano Motor Carrier is the perfect add-on for the Nano 33 IoT board as it works to extend and power up its functionality. Designed to facilitate motor control, Nano Motor Carrier takes care of the electronics required to control motors, allowing students to focus on prototyping and building their projects. It can also be used to connect other actuators and sensors via a series of 3-pin male headers. The board features are: on board 9 axis accelerometer, gyroscope and magnetometer. It includes a battery charger for single cell Li-ion batteries and it contains 2 ports for quadrature encoder counting. To use the carrier, simply connect it to a Nano 33 board and attach the motors you need for your project. Once connected, attach the USB cable to the Nano 33 IoT. Download Arduino Motor Carrier library from the library manager and you’re all set up to start programming and controlling your motors using the motor drivers. When working with motors, you need an external power source to feed the motor drivers and power the motors. You can do this by connecting a 1 cell Li-Ion battery to the battery connector or by using an external power source.

Technical specifications
Filter Property Value
Product type development board
Suitable for Nano 33 IoT-Board
Logistics
Property Value
Customs tariff number 84733080
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back