446-090-05 | apra
Door, with mounting corners and plastic fasteners, PC, (W x H) 96 x 48 mm, for switch panel enclosure, 446-090-05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.9396 € *
Available: 2 pcs.
Transparent door, 446-090-05, apra
The full-view door for control panel enclosures is characterised by excellent mechanical properties, accuracy of fit, sealing, and optimum impact resistance. The user-friendly installation instead of a front frame on the enclosure is done in just a few simple steps.
Features
- For switch panel enclosures to IEC 61554
- Fully visible polycarbonate doors
- Protection class of up to IP 54 in combination with the door frame
- High accuracy of fit and sealing
- Excellent light transmission of the transparent doors
- High strength, impact resistance and hardness
- Glass fibre reinforced door frame
- Excellent electrical and dielectric properties
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | full view door | |
| Version | with mounting corners and plastic fasteners | |
| Material | PC | |
| Width | 96 mm | |
| Height | 48 mm | |
| Degree of protection (IP) | IP54 | |
| Suitable for | switch panel enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |