TL46Y005000 | APEM

Toggle switch, metal, 2 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, TL46Y005000

Order No.: 08G1516
EAN: 4099889179569
MPN:
TL46Y005000
Series: TL
TL46Y005000 APEM Toggle Switches Image 1
TL46Y005000 APEM Toggle Switches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.5791 € *
Next delivery: 100 pcs. on 2026-07-09
Total Price:
10.58 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5791 €
10 pcs.
9.3058 €
25 pcs.
8.6751 €
50 pcs.
8.2824 €
100 pcs.
7.8540 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle switches, wash-proof, type APEM TL.

Subminiature version for PCB mounting, fully sealed, wash-proof, wave soldering resistant, no ultrasonic soldering; Grid: 2.54 mm. Housing: PBT. Lever: brass, nickel-plated, 5.3 mm length. Contacts and terminals: gold-plated brass. Sealing of the terminals: epoxy. Breaking capacity: max. 0.4 VA/20 V AC/DC. Contact resistance: max. 20 mohm. Insulation resistance: min. 1000 Mohm on 500 VAC. Dielectric strength between contacts/terminals and ground: 500 VRMS / 1000 VRMS. Operating temperatures: –30 to +85 °C.

With straight solder pins and bracket.

Technical attributes (type, number of poles, switching action OFF, ON, momentary on, momentary (M)): TL46Y005000, double-pole, ON-ON

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 2 pole
Shift position On-On
Actuator colour metal
illuminated No
Connection PCB connection
Design vertical
contact surface gold-plated
Breaking capacity 0.4 VA/20 V AC/DC
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes