TL38Y005000 | APEM

Toggle switch, metal, 1 pole, latching/groping, On-Off-(On), 0.4 VA/20 V AC/DC, gold-plated, TL38Y005000

Order No.: 08G1514
EAN: 4099889179552
MPN:
TL38Y005000
Series: TL
TL38Y005000 APEM Toggle Switches Image 1
TL38Y005000 APEM Toggle Switches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2114 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
721.14 € *
Price list
Quantity
Price per unit*
100 pcs.
7.2114 €
500 pcs.
6.8425 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle switches, wash-proof, type APEM TL.

Subminiature version for PCB mounting, fully sealed, wash-proof, wave soldering resistant, no ultrasonic soldering; Grid: 2.54 mm. Housing: PBT. Lever: brass, nickel-plated, 5.3 mm length. Contacts and terminals: gold-plated brass. Sealing of the terminals: epoxy. Breaking capacity: max. 0.4 VA/20 V AC/DC. Contact resistance: max. 20 mohm. Insulation resistance: min. 1000 Mohm on 500 VAC. Dielectric strength between contacts/terminals and ground: 500 VRMS / 1000 VRMS. Operating temperatures: –30 to +85 °C.

With straight solder pins and bracket.

Technical attributes (type, number of poles, switching action OFF, ON, momentary on, momentary (M)): TL38Y005000, single-pole, ON-OFF-M

Technical specifications
Filter Property Value
Latching switching function latching/groping
Pin number 1 pole
Shift position On-Off-(On)
Actuator colour metal
illuminated No
Connection PCB connection
Design vertical
contact surface gold-plated
Breaking capacity 0.4 VA/20 V AC/DC
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15