TL36W000000 | APEM

Toggle switch, metal, 1 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, TL36W000000

Order No.: 08G1531
EAN: 4099891609207
MPN:
TL36W000000
Series: TL
TL36W000000 APEM Toggle Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6057 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
360.57 € *
Price list
Quantity
Price per unit*
100 pcs.
3.6057 €
1000 pcs.
3.1773 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle switch, TL36W000000, APEM

Subminiature washable toggle switch.

Features

  • Process sealed
  • Single piece case
  • Front and rear sealing
  • Short lever, nickel plated
Technical specifications
Filter Property Value
Latching switching function latching
Pin number 1 pole
Shift position On-On
Actuator colour metal
illuminated No
Connection PCB connection
Design vertical
contact surface gold-plated
Breaking capacity 0.4 VA/20 V AC/DC
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes