TL36P000000 | APEM
Toggle switch, metal, 1 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, TL36P000000
As a private customer, you can buy this item as soon as we have it back in stock.
Toggle switch, TL36P000000, APEM
Subminiature washable toggle switch.
Features
- Process sealed
- Single piece case
- Front and rear sealing
- Short lever, nickel plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 1 pole | |
| Shift position | On-On | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | PCB connection | |
| Design | vertical | |
| contact surface | gold-plated | |
| Breaking capacity | 0.4 VA/20 V AC/DC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |