CT37-021N022 | APEM
Toggle switch, metal, 1 pole, (On)-Off-(On), nickel-plated, CT37-021N022
Order No.: 31G7077
MPN:
CT37-021N022
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.5049 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
525.15 € *
Price list
Quantity
Price per unit*
30 pcs.
17.5049 €
45 pcs.
16.5410 €
60 pcs.
15.6842 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealed toggle switch, CT37-021N022, APEM
Sleek CT37021N022 Panel Switch with single pole configuration, solder lug quick connect terminals, and smooth lever operation for reliable electrical control.
Features
- IP67 front panel sealing
- 2 different lever styles
- Completely sealed switching chamber
- Three types of terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Shift position | (On)-Off-(On) | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | solder lug/quick connector | |
| Design | vertical | |
| contact surface | nickel-plated | |
| Type of mounting | panel mounting | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |