CT31-001N022 | APEM
Toggle switch, metal, 1 pole, On-Off, nickel-plated, CT31-001N022
Order No.: 31G7082
MPN:
CT31-001N022
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.6457 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
1,132.29 € *
Price list
Quantity
Price per unit*
50 pcs.
22.6457 €
75 pcs.
21.4081 €
100 pcs.
20.2895 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealed toggle switch, CT31-001N022, APEM
Reliable CT31001N022 single pole panel switch with screw terminals for secure connections. Ideal for efficient ON/OFF operations in various applications.
Features
- IP67 front panel sealing
- 2 different lever styles
- Completely sealed switching chamber
- Three types of terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Shift position | On-Off | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | screw connection | |
| Design | vertical | |
| contact surface | nickel-plated | |
| Type of mounting | panel mounting | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |