CT31-021N022 | APEM

Toggle switch, metal, 1 pole, On-Off, nickel-plated, CT31-021N022

Order No.: 31G7081
MPN:
CT31-021N022
CT31-021N022 APEM Toggle Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.1003 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
513.01 € *
Price list
Quantity
Price per unit*
30 pcs.
17.1003 €
45 pcs.
16.3744 €
60 pcs.
15.4819 €
*incl. VAT plus shipping costs
Subject to prior sale

Sealed toggle switch, CT31-021N022, APEM

The CT31021N022 Panel Switch features a single pole design, ON/OFF functionality, and solder lug quick connect terminals for easy installation and reliable performance.

Features

  • IP67 front panel sealing
  • 2 different lever styles
  • Completely sealed switching chamber
  • Three types of terminals
Technical specifications
Filter Property Value
Pin number 1 pole
Shift position On-Off
Actuator colour metal
illuminated No
Connection solder lug/quick connector
Design vertical
contact surface nickel-plated
Type of mounting panel mounting
Protection class IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes