649NH/2 | APEM
Toggle switch, black, 2 pole, latching, On-Off-On, 15 A/250 VAC, silver-plated, 649NH/2
Unit Price (€ / pc.)
13.6255 € *
Available: 42 pcs.
Total Price:
13.63 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6255 €
10 pcs.
11.9952 €
50 pcs.
11.1622 €
150 pcs.
10.6743 €
500 pcs.
10.1269 €
*incl. VAT plus shipping costs
Subject to prior sale
Toggle switch, 649NH/2, APEM
The 649NH/2 toggle switch with its double pole configuration, it provides reliable and efficient performance. Its electrical functions of ON OFF ON allow for seamless control of various circuits. The 649NH/2 is the perfect choice to ensure smooth operation and enhanced safety.
Features
- Robust mechanism
- High current/voltage rating
- UL, CSA and NF-VDE (EN 61058-1) approved
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 2 pole | |
| Shift position | On-Off-On | |
| Actuator colour | black | |
| illuminated | No | |
| Connection | faston plug | |
| Design | vertical | |
| contact surface | silver-plated | |
| Type of mounting | central Mounting | |
| Breaking capacity | 15 A/250 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |