649H/2 | APEM
Toggle switch, metal, 2 pole, latching, On-Off-On, 10 A/400 VAC, nickel-plated/silver-plated, 649H/2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8175 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
981.75 € *
Price list
Quantity
Price per unit*
100 pcs.
9.8175 €
150 pcs.
9.3296 €
200 pcs.
8.7346 €
*incl. VAT plus shipping costs
Subject to prior sale
Toggle switch, 649H/2, APEM
The 649H/2 toggle switch is a versatile and reliable solution for various electrical applications. With its double pole configuration, it offers enhanced functionality and increased safety. The switch supports multiple electrical functions, allowing users to control the circuit in an ON-OFF-ON manner. Its robust design ensures durability and longevity, making it suitable for both residential and industrial settings.
Features
- Robust mechanism
- High current/voltage rating
- UL, CSA and NF-VDE (EN 61058-1) approved
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 2 pole | |
| Shift position | On-Off-On | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | solder connection | |
| Design | vertical | |
| contact surface | nickel-plated/silver-plated | |
| Type of mounting | central Mounting | |
| Breaking capacity | 10 A/400 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |