639H/2 | APEM
Toggle switch, metal, 1 pole, latching, On-Off-On, 10 A/400 VAC, nickel-plated/silver-plated, 639H/2
Unit Price (€ / pc.)
7.0805 € *
Available: 39 pcs.
Total Price:
7.08 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0805 €
10 pcs.
6.2356 €
25 pcs.
5.4621 €
50 pcs.
5.2479 €
100 pcs.
4.9266 €
*incl. VAT plus shipping costs
Subject to prior sale
Toggle switch, 639H/2, APEM
The 639H/2 toggle switch with its sleek design and durable construction, is a versatile solution for various electrical applications. Its single pole configuration ensures reliable performance, while its ON OFF ON electrical function offers convenient control options.
Features
- Robust mechanism
- High current/voltage rating
- UL, CSA and NF-VDE (EN 61058-1) approved
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 1 pole | |
| Shift position | On-Off-On | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | solder connection | |
| Design | vertical | |
| contact surface | nickel-plated/silver-plated | |
| Type of mounting | central Mounting | |
| Breaking capacity | 10 A/400 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |