647H/2 | APEM
Toggle switch, metal, 2 pole, groping/latching, (On)-Off-(On), 10 A/400 VAC, nickel-plated/silver-plated, 647H/2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8294 € *
Standard delivery time from the manufacturer is: 6 Weeks
Toggle switch, 647H/2, APEM
The 647H/2 toggle switch is a versatile and reliable choice for various applications. With its double pole design, it provides enhanced electrical functionality and greater control. Its number of poles ensures efficient power distribution and stability. The MOM OFF MOM electrical functions offer momentary activation in both directions which gives precise and responsive control.
Features
- Robust mechanism
- High current/voltage rating
- UL, CSA and NF-VDE (EN 61058-1) approved
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping/latching | |
| Pin number | 2 pole | |
| Shift position | (On)-Off-(On) | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | solder connection | |
| Design | vertical | |
| contact surface | nickel-plated/silver-plated | |
| Type of mounting | central Mounting | |
| Breaking capacity | 10 A/400 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |