646NH/2 | APEM
Toggle switch, black, 2 pole, latching, On-On, 15 A/250 VAC, silver-plated, 646NH/2
Unit Price (€ / pc.)
12.3522 € *
Available: 101 pcs.
Total Price:
12.35 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3522 €
10 pcs.
10.8647 €
50 pcs.
10.1150 €
150 pcs.
9.6747 €
500 pcs.
9.1868 €
*incl. VAT plus shipping costs
Subject to prior sale
Toggle switch, 646NH/2, APEM
The 646NH/2 toggle switch is a versatile and reliable component designed for various electrical applications. With its double pole configuration, it provides exceptional performance and enhanced functionality. The switch is equipped with two independent sets of contacts, allowing the user to control multiple circuits simultaneously. Its ergonomic lever design ensures easy and convenient operation.
Features
- Robust mechanism
- High current/voltage rating
- UL, CSA and NF-VDE (EN 61058-1) approved
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 2 pole | |
| Shift position | On-On | |
| Actuator colour | black | |
| illuminated | No | |
| Connection | faston plug | |
| Design | vertical | |
| contact surface | silver-plated | |
| Type of mounting | central Mounting | |
| Breaking capacity | 15 A/250 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |