646H | APEM
Toggle switch, metal, 2 pole, latching, On-On, 10 A/400 VAC, nickel-plated/silver-plated, 646H
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8524 € *
Standard delivery time from the manufacturer is: 6 Weeks
Toggle switch, 646H, APEM
The 646H toggle switch is a versatile and reliable device designed for electrical applications. With its sleek design and sturdy construction, this switch is built to withstand rigorous usage. It features a double pole configuration, allowing for enhanced electrical control and flexibility.
Features
- Robust mechanism
- High current/voltage rating
- UL, CSA and NF-VDE (EN 61058-1) approved
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 2 pole | |
| Shift position | On-On | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | screw connection | |
| Design | vertical | |
| contact surface | nickel-plated/silver-plated | |
| Type of mounting | central Mounting | |
| Breaking capacity | 10 A/400 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |