644H/2-2R | APEM

Toggle switch, metal, 2 pole, groping/latching, (On)-On-(On), 10 A/400 VAC, nickel-plated/silver-plated, 644H/2-2R

Order No.: 12G2104
EAN: 4099889180992
MPN:
644H/2-2R
Series: 600H-600NH
644H/2-2R APEM Toggle Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.5549 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,155.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
11.5549 €

Toggle switch, 644H/2-2R, Apem

Features

  • Robust mechanism
  • High current/voltage rating
  • Insulated or metal lever
Technical specifications
Filter Property Value
Latching switching function groping/latching
Pin number 2 pole
Shift position (On)-On-(On)
Actuator colour metal
illuminated No
Connection solder connection
Design vertical
contact surface nickel-plated/silver-plated
Type of mounting central Mounting
Breaking capacity 10 A/400 VAC
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15