641H | APEM

Toggle switch, metal, 2 pole, latching, On-Off, 10 A/400 VAC, nickel-plated/silver-plated, 641H

Order No.: 12G2057
EAN: 4099889180909
MPN:
641H
Series: 600H-600NH
641H APEM Toggle Switches
Image may differ
Unit Price (€ / pc.)
10.1388 € *
Available: 7 pcs.
Total Price:
10.14 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1388 €
10 pcs.
8.9369 €
25 pcs.
8.3300 €
50 pcs.
7.9492 €
100 pcs.
7.5565 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle switch, 641H, APEM

The 641H toggle switch with its sleek design and durable construction, is the perfect choice for any electrical application. With its double pole configuration, it provides enhanced safety and reliability. Its electrical functions allow for easy toggling between ON and OFF positions, making it ideal for controlling various devices.

Features

  • Robust mechanism
  • High current/voltage rating
  • UL, CSA and NF-VDE (EN 61058-1) approved
Technical specifications
Filter Property Value
Latching switching function latching
Pin number 2 pole
Shift position On-Off
Actuator colour metal
illuminated No
Connection screw connection
Design vertical
contact surface nickel-plated/silver-plated
Type of mounting central Mounting
Breaking capacity 10 A/400 VAC
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes