638H | APEM

Toggle switch, metal, 1 pole, latching/groping, On-Off-(On), 10 A/400 VAC, nickel-plated/silver-plated, 638H

Order No.: 12G2055
EAN: 4099889180886
MPN:
638H
Series: 600H-600NH
638H APEM Toggle Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3665 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
636.65 € *
Price list
Quantity
Price per unit*
100 pcs.
6.3665 €
500 pcs.
6.0452 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle switch, 638H, APEM

Single and double pole, mechanical locking metal levers for panel mounting. Normally open contact function.

Technical specifications
Filter Property Value
Latching switching function latching/groping
Pin number 1 pole
Shift position On-Off-(On)
Actuator colour metal
illuminated No
Connection screw connection
Design vertical
contact surface nickel-plated/silver-plated
Type of mounting central Mounting
Breaking capacity 10 A/400 VAC
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes