638H/2 | APEM
Toggle switch, metal, 1 pole, latching/groping, On-Off-(On), 10 A/400 VAC, nickel-plated/silver-plated, 638H/2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8786 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
587.86 € *
Price list
Quantity
Price per unit*
100 pcs.
5.8786 €
500 pcs.
5.6644 €
*incl. VAT plus shipping costs
Subject to prior sale
Toggle switch, 638H/2, APEM
The 638H/2 toggle switch is a versatile and reliable electrical component. With its sleek design and compact size, it can easily be integrated into various applications. Its single pole configuration ensures optimal performance and efficiency.
Features
- Robust mechanism
- High current/voltage rating
- UL, CSA and NF-VDE (EN 61058-1) approved
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching/groping | |
| Pin number | 1 pole | |
| Shift position | On-Off-(On) | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | solder connection | |
| Design | vertical | |
| contact surface | nickel-plated/silver-plated | |
| Type of mounting | central Mounting | |
| Breaking capacity | 10 A/400 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |