636H/2 | APEM
Toggle switch, metal, 1 pole, latching, On-On, 10 A/400 VAC, nickel-plated/silver-plated, 636H/2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5569 € *
Available: 168 pcs.
Total Price:
6.56 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5569 €
10 pcs.
5.7953 €
100 pcs.
5.0694 €
250 pcs.
4.8790 €
1000 pcs.
4.5577 €
*incl. VAT plus shipping costs
Subject to prior sale
Toggle switch, 636H/2, APEM
The 636H/2 toggle switch is a versatile and reliable electrical component. With its single pole design, it offers simplicity and efficiency in controlling electrical circuits. Its electrical functions allow for seamless ON and ON operation, ensuring smooth and uninterrupted performance. Whether used in industrial machinery or household appliances, the 636H/2 toggle switch is the perfect choice for achieving a high-quality and dependable solution.
Features
- Robust mechanism
- High current/voltage rating
- UL, CSA and NF-VDE (EN 61058-1) approved
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 1 pole | |
| Shift position | On-On | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | solder connection | |
| Design | vertical | |
| contact surface | nickel-plated/silver-plated | |
| Type of mounting | central Mounting | |
| Breaking capacity | 10 A/400 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |