635H/2 | APEM

Toggle switch, metal, 1 pole, groping/latching, (On)-On, 10 A/400 VAC, nickel-plated/silver-plated, 635H/2

Order No.: 12G2051
EAN: 4099889180848
MPN:
635H/2
Series: 600H-600NH
635H/2 APEM Toggle Switches
Image may differ
Unit Price (€ / pc.)
7.8064 € *
Available: 106 pcs.
Total Price:
7.81 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8064 €
10 pcs.
6.8782 €
50 pcs.
6.4022 €
150 pcs.
6.1166 €
500 pcs.
5.8191 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle switch, 635H/2, APEM

The 635H/2 toggle switch is a versatile and reliable device that is essential in many electrical applications. With its single pole configuration, this switch offers ease of use and efficient functionality. Its electrical functions are specifically designed for momentary operation, allowing for quick and precise control.

Features

  • Robust mechanism
  • High current/voltage rating
  • UL, CSA and NF-VDE (EN 61058-1) approved
Technical specifications
Filter Property Value
Latching switching function groping/latching
Pin number 1 pole
Shift position (On)-On
Actuator colour metal
illuminated No
Connection solder connection
Design vertical
contact surface nickel-plated/silver-plated
Type of mounting central Mounting
Breaking capacity 10 A/400 VAC
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes