12149AD2K | APEM

Toggle switch, metal, 2 pole, latching, On-Off-On, 4 A/30 VDC, gold-plated, 12149AD2K

Order No.: 31G7132
MPN:
12149AD2K
Series: EURO D50
12149AD2K APEM Toggle Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.5992 € *
Available: 30 pcs.
Total Price:
49.60 € *
Price list
Quantity
Price per unit*
1 pcs.
49.5992 €
10 pcs.
47.3025 €
25 pcs.
45.2200 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle Switch, 12149AD2K, APEM

The 12149AD2K Panel Switch features double pole configuration, ON OFF ON functionality, solder lug terminals, and standard levers for reliable and versatile circuit control.

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 2 pole
Shift position On-Off-On
Actuator colour metal
illuminated No
Connection solder lug
Design vertical
contact surface gold-plated
Type of mounting panel mounting
Breaking capacity 4 A/30 VDC
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes