12145AK | APEM

Toggle switch, metal, 2 pole, groping, On-(On), 4 A/30 VDC, silver-plated, 12145AK

Order No.: 31G7116
MPN:
12145AK
Series: EURO D50
12145AK APEM Toggle Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.5191 € *
Available: 50 pcs.
Total Price:
41.52 € *
Price list
Quantity
Price per unit*
1 pcs.
41.5191 €
10 pcs.
39.4128 €
25 pcs.
36.9138 €
50 pcs.
34.7004 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle Switch, 12145AK, APEM

The 12145AK Panel Switch features a double pole design for safety, ON MOM momentary operation, and standard levers for easy control, ensuring reliable electrical performance.

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 2 pole
Shift position On-(On)
Actuator colour metal
illuminated No
Connection solder lug
Design vertical
contact surface silver-plated
Type of mounting panel mounting
Breaking capacity 4 A/30 VDC
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes