QS83XXO24 | APEM
Signal light, 24 V (DC), orange, 30 mcd, Mounting Ø 8 mm, LED number: 1, QS83XXO24
NCNR (non cancelable / non returnable)
LED-Signal lamp, QS83XXO24, APEM
The QS83XXO24 LED Indicator is a versatile and reliable component for various applications. With an 8mm Mounting Hole, it can be easily installed in any compatible equipment. The Terminals are designed to accommodate wires, ensuring a secure connection. The fixed light illumination provides a consistent and steady glow, making it ideal for indicating status or alerts. The vibrant orange LED color is highly visible and catches attention effortlessly. Operating at 24VDC, it is compatible with a wide range of power sources.
| Filter | Property | Value |
|---|---|---|
| Connection | stranded wires | |
| Installation diameter | 8 mm | |
| Farbe der Beleuchtung | orange | |
| Luminous intensity | 0.03 cd | |
| Assembly | snap-in | |
| Rated voltage (DC) | 24 V | |
| Rated current | 20 mA | |
| Number of LEDs | 1 |
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | GB |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |