QS83XXG24 | APEM
Signal light, 24 V (DC), green, 0.06 cd, Mounting Ø 8 mm, LED number: 1, QS83XXG24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5347 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
253.47 € *
Price list
Quantity
Price per unit*
100 pcs.
2.5347 €
500 pcs.
2.3919 €
1000 pcs.
2.2134 €
*incl. VAT plus shipping costs
Subject to prior sale
LED-Signal lamp, QS83XXG24, APEM
The QS83XXG24 LED Indicator is the perfect solution for all your signaling needs. With its 8mm mounting hole, it can easily be installed on any surface. The terminals are designed for easy wiring, ensuring a hassle-free installation process. The fixed green light illumination provides clear visibility, making it ideal for various applications. Powered by a 24VDC voltage, this LED indicator guarantees reliable and long-lasting performance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | stranded wires | |
| Installation diameter | 8 mm | |
| Farbe der Beleuchtung | green | |
| Luminous intensity | 0.06 cd | |
| Assembly | snap-in | |
| Rated voltage (DC) | 24 V | |
| Rated current | 20 mA | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |