QS81XXR24 | APEM
Signal light, 24 V (DC), red, 0.1 cd, Mounting Ø 8 mm, LED number: 1, QS81XXR24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7489 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
274.89 € *
Price list
Quantity
Price per unit*
100 pcs.
2.7489 €
500 pcs.
2.5942 €
1000 pcs.
2.4038 €
*incl. VAT plus shipping costs
Subject to prior sale
LED-Signal lamp, QS81XXR24, APEM
The QS81XXR24 LED Indicator is a versatile and reliable device that offers clear and visible illumination. With an 8 mm mounting hole, it can be easily installed in various applications. The solder lug faston terminals ensure secure connections for seamless integration. The fixed light illumination provides a steady and consistent brightness. The red LED color adds a vibrant touch to any setup. Operating at a voltage of 24 VDC, this LED indicator delivers consistent performance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection | |
| Installation diameter | 8 mm | |
| Farbe der Beleuchtung | red | |
| Luminous intensity | 0.1 cd | |
| Assembly | snap-in | |
| Rated voltage (DC) | 24 V | |
| Rated current | 20 mA | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |