QS121XXG24 | APEM
Signal light, 24 V (DC), green, 0.06 cd, Mounting Ø 12 mm, LED number: 1, QS121XXG24
NCNR (non cancelable / non returnable)
LED-Signal lamp, QS121XXG24, APEM
The QS121XXG24 LED Indicator is a versatile and reliable component that can be used in a variety of applications. With a 12 mm mounting hole, it can easily be installed in any compatible panel or device. The solder lug faston terminals ensure a secure and efficient connection. The LED indicator emits a fixed green light, providing clear and visible illumination. Operating at a voltage of 24 VDC, it is designed to meet the power requirements of your system. Trust the QS121XXG24 LED Indicator to deliver exceptional performance and reliability in your projects.
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection | |
| Installation diameter | 12 mm | |
| Farbe der Beleuchtung | green | |
| Luminous intensity | 0.06 cd | |
| Assembly | snap-in | |
| Rated voltage (DC) | 24 V | |
| Rated current | 20 mA | |
| Number of LEDs | 1 |
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | GB |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |