QS121XXB24 | APEM
Signal light, 24 V (DC), blue, 1.6 cd, Mounting Ø 12 mm, LED number: 1, QS121XXB24
NCNR (non cancelable / non returnable)
LED-Signal lamp, QS121XXB24, APEM
The QS121XXB24 LED Indicator is a versatile and reliable lighting solution for various applications. With a 12 mm mounting hole, it can be easily installed in different equipment. The solder lug faston terminals ensure secure and stable connections. The indicator emits a fixed blue light, providing clear and visible illumination. Operating at a voltage of 24 VDC, it offers efficient and consistent performance. Upgrade your devices with the QS121XXB24 LED Indicator for enhanced functionality and visual appeal.
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection | |
| Installation diameter | 12 mm | |
| Farbe der Beleuchtung | blue | |
| Luminous intensity | 1.6 cd | |
| Assembly | snap-in | |
| Rated voltage (DC) | 24 V | |
| Rated current | 20 mA | |
| Number of LEDs | 1 |
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | GB |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |