Q22P1CXXY24E | APEM
Signal light, 24 V (AC), 24 V (DC), yellow, 60 mcd, Mounting Ø 22 mm, pitch 1.25 mm, LED number: 1, Q22P1CXXY24E
NCNR (non cancelable / non returnable)
LED-Signal lamp, Q22P1CXXY24E, APEM
The Q22P1CXXY24E LED Indicator is a versatile and reliable component that can be seamlessly integrated into various applications. With a mounting hole diameter of 22mm, it is easy to install and ensures a secure fit. The prominent bezel style adds a touch of sophistication to any design. Equipped with solder lug fastons measuring 28 x 08, the terminals provide a sturdy and efficient connection. The bright chrome bezel finish enhances the overall aesthetics of the indicator. Emitting a fixed yellow light, it offers clear and visible illumination. Operating at a voltage of 24 VDC, it is suitable for a wide range of power sources. Additionally, its IP67 sealing ensures protection against dust and water, making it suitable for both indoor and outdoor environments.
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection/2.8 mm | |
| Diode Diameter | 18 mm | |
| Installation diameter | 22 mm | |
| Farbe der Beleuchtung | yellow | |
| Luminous intensity | 0.06 cd | |
| Assembly | central Mounting | |
| Rated voltage (AC) | 24 V | |
| Rated voltage (DC) | 24 V | |
| Rated current | 40 mA | |
| Grid | 1.25 mm | |
| Number of LEDs | 1 |
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | GB |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |