Q22P1CXXG24E | APEM
Signal light, 24 V (AC), 24 V (DC), green, 100 mcd, Mounting Ø 22 mm, pitch 1.25 mm, LED number: 1, Q22P1CXXG24E
NCNR (non cancelable / non returnable)
LED-Signal lamp, Q22P1CXXG24E, APEM
The Q22P1CXXG24E LED Indicator is a versatile and reliable product that is designed to meet your specific needs. With a mounting hole size of 22mm, it can be easily installed in various applications. The prominent bezel style adds a touch of elegance to any panel or device. The solder lug fastons terminals ensure a secure and durable connection. The bright chrome bezel finish adds a sleek and modern look to the indicator. With fixed green illumination, it provides clear and visible indication. Operating at a voltage of 24 VDC, it is suitable for a wide range of electrical systems. The IP67 sealing ensures protection against dust and water, making it suitable for both indoor and outdoor use.
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection/2.8 mm | |
| Diode Diameter | 18 mm | |
| Installation diameter | 22 mm | |
| Farbe der Beleuchtung | green | |
| Luminous intensity | 0.1 cd | |
| Assembly | central Mounting | |
| Rated voltage (AC) | 24 V | |
| Rated voltage (DC) | 24 V | |
| Rated current | 40 mA | |
| Grid | 1.25 mm | |
| Number of LEDs | 1 |
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | GB |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |