Q16F1CXXY24E | APEM
Signal light, 24 V (DC), yellow, 4 mcd, Mounting Ø 16 mm, pitch 1.25 mm, LED number: 1, Q16F1CXXY24E
NCNR (non cancelable / non returnable)
LED-Signal lamp, Q16F1CXXY24E, APEM
The Q16F1CXXY24E LED Indicator is a versatile and reliable product designed to meet all your signaling needs. With a mounting hole diameter of 16mm, it can be easily installed in various applications. Its sleek flush bezel style adds a modern touch to any equipment. The solder lug fastons terminals ensure a secure connection for efficient operation. The bright chrome bezel finish enhances its durability and aesthetics. With fixed yellow illumination, it provides clear and visible signaling. Operating at a voltage of 24VDC, it offers efficient and reliable performance. The IP67 sealing ensures protection against dust and water, making it suitable for both indoor and outdoor use.
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection/2.8 mm | |
| Diode Diameter | 10 mm | |
| Installation diameter | 16 mm | |
| Farbe der Beleuchtung | yellow | |
| Luminous intensity | 0.004 cd | |
| Assembly | PCB mounting | |
| Rated voltage (DC) | 24 V | |
| Rated current | 20 mA | |
| Grid | 1.25 mm | |
| Number of LEDs | 1 |
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85414100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |