Q12P1CXXR24E | APEM
Signal light, 24 V (DC), red, 350 mcd, Mounting Ø 12 mm, pitch 2.54 mm, LED number: 1, Q12P1CXXR24E
NCNR (non cancelable / non returnable)
LED-Signal lamp, Q12P1CXXR24E, APEM
The Q12P1CXXR24E LED Indicator is a versatile and reliable lighting solution. With a 12 mm Mounting Hole, it can be easily installed in various applications. The Prominent Bezel Style adds a touch of elegance to any panel. It features Solder Lug Fastons 28 x 08 Terminals for secure connections. The Bright Chrome Bezel Finish adds a sleek and modern look. With Fixed LightKK illumination, it provides a steady and consistent light source. The Red LED color offers clear visibility and effective signaling. Operating at 24 VDC, it ensures efficient and reliable performance. With an IP67 sealing, it is protected against dust and water ingress, making it suitable for both indoor and outdoor use.
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection/2.8 mm | |
| Diode Diameter | 8 mm | |
| Installation diameter | 12 mm | |
| Farbe der Beleuchtung | red | |
| Luminous intensity | 0.35 cd | |
| Assembly | central Mounting | |
| Rated voltage (DC) | 24 V | |
| Rated current | 20 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 1 |
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85414100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |