IXP5W15M | APEM

Pushbutton, 2 pole, yellow, unlit , 2 A/28 V, mounting Ø 11.9 mm, IP67/IP69K, IXP5W15M

Order No.: 12G3228
EAN: 4099889191530
MPN:
IXP5W15M
Series: IX
IXP5W15M APEM Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.3474 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,434.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
24.3474 €

Pushbutton, IXP5W15M, APEM

Pushbutton NC/NO , 24 AWG wires , Silver , Yellow

Features

  • Backlighted marking in a compact case
  • Strong tactile feedback
  • NO or NC/NO
  • High sealing level, no space between actuator and bushing (IP67/IP69K)
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 2 pole
Actuator colour yellow
Breaking capacity 2 A/28 V
illuminated No
Printed No
Connection wire connection
Design round
contact surface silver-plated
Installation diameter 11.9 mm
Protection class IP67/IP69K
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes