IXP3W16M | APEM

Pushbutton, 1 pole, red, unlit , 2 A/28 V, mounting Ø 11.9 mm, IP67/IP69K, IXP3W16M

Order No.: 12G3219
EAN: 4099889191431
MPN:
IXP3W16M
Series: IX
IXP3W16M APEM Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.0158 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,001.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
20.0158 €

Pushbutton, IXP3W16M, APEM

Pushbutton NO , 24 AWG wires , Silver , Red

Features

  • Backlighted marking in a compact case
  • Strong tactile feedback
  • NO or NC/NO
  • High sealing level, no space between actuator and bushing (IP67/IP69K)
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour red
Breaking capacity 2 A/28 V
illuminated No
Printed No
Connection solder connection
Design round
contact surface silver-plated
Installation diameter 11.9 mm
Protection class IP67/IP69K
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes