IPR5SAD6 | APEM
Vandal-proof pushbutton, 2 pole, red, unlit , 5 A/28 VDC, mounting Ø 13.6 mm, IP67, IPR5SAD6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.3002 € *
Standard delivery time from the manufacturer is: On Request
Pushbutton switch, IPR5SAD6, APEM
Pushbutton switch for harsh environments
FEATURES
- Actuator remains in the low position when “ON”
- Behind-panel depth less than 20 mm
- Flat round actuator for optional marking
Technical Data
- Switching function: Push button
- Colour: red
- Mounting diameter: 13,6 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 2 pole | |
| Actuator colour | red | |
| Breaking capacity | 5 A/28 VDC | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | solder connection | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 13.6 mm | |
| Wall thickness | 1.5-4 mm | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |