IPR5SAD2 | APEM

Vandal-proof pushbutton, 2 pole, black, unlit , 5 A/28 VDC, mounting Ø 13.6 mm, IP67, IPR5SAD2

Order No.: 12G1004
EAN: 4099889187281
MPN:
IPR5SAD2
Series: IP
IPR5SAD2 APEM Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.3851 € *
Available: 66 pcs.
Total Price:
19.39 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3851 €
10 pcs.
17.0646 €
25 pcs.
15.9103 €
50 pcs.
15.1963 €
100 pcs.
14.4228 €
*incl. VAT plus shipping costs
Subject to prior sale

Pushbutton switch, IPR5SAD2, APEM

Pushbutton switch for harsh environments

FEATURES

  • Actuator remains in the low position when “ON”
  • Behind-panel depth less than 20 mm
  • Flat round actuator for optional marking

Technical Data

  • Switching function: Push button
  • Colour: black
  • Mounting diameter: 13,6 mm
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 2 pole
Actuator colour black
Breaking capacity 5 A/28 VDC
illuminated No
Printed No
Vandal-proof Yes
Connection solder connection
Design round
contact surface gold-plated
Installation diameter 13.6 mm
Wall thickness 1.5-4 mm
Protection class IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes